Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No0603ESDA-MLP7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3650538RL
Cut Tape3650538
Product RangePolySurg ESDA Series
Also Known AsBK-0603ESDA-MLP7, BK1-0603ESDA-MLP7
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.580 | CNY45.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.580 (CNY5.1754) |
| 100+ | CNY3.300 (CNY3.729) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No0603ESDA-MLP7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3650538RL
Cut Tape3650538
Product RangePolySurg ESDA Series
Also Known AsBK-0603ESDA-MLP7, BK1-0603ESDA-MLP7
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangePolySurg ESDA Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
30V
Product Range
PolySurg ESDA Series
Technical Docs (2)
Alternatives for 0603ESDA-MLP7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
