Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 0402ESDA-MLP1 ESD Protection Device, 35 V, 0402 [1005 Metric], 2 Pins, 30 V, PolySurg ESDA Series](https://www.element14.cn/productimages/standard/en_GB/3650477-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part No0402ESDA-MLP1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3650477RL
Cut Tape3650477
Product RangePolySurg ESDA Series
Also Known AsBK-0402ESDA-MLP1, BK1-0402ESDA-MLP1
Your Part Number
15,738 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
15,638 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.150 | CNY41.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No0402ESDA-MLP1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3650477RL
Cut Tape3650477
Product RangePolySurg ESDA Series
Also Known AsBK-0402ESDA-MLP1, BK1-0402ESDA-MLP1
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangePolySurg ESDA Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
30V
Product Range
PolySurg ESDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
