Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR1-6125TD4-R Fuse, Surface Mount, 4 A, Slow Blow, 125 V, 60 V, 2410 [6125 Metric], Brick 6125TD](https://www.element14.cn/productimages/standard/en_GB/2929368-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-6125TD4-RCopy
Order Code
Re-Reel2929374RL
Cut Tape2929374
Product RangeBrick 6125TD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.610 | CNY7.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.610 (CNY8.5993) |
| 5+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY6.230 (CNY7.0399) |
| 20+ | CNY5.700 (CNY6.441) |
| 40+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY5.060 (CNY5.7178) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-6125TD4-RCopy
Order Code
Re-Reel2929374RL
Cut Tape2929374
Product RangeBrick 6125TD
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC60V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick 6125TD
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
60V
Product Range
Brick 6125TD
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for TR1-6125TD4-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
