Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR1-6125TD2-R Fuse, Surface Mount, 2 A, Time Delay, 125 VAC, 60 VDC, 2410 [6125 Metric], Brick 6125TD](https://www.element14.cn/productimages/standard/en_GB/2929368-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-6125TD2-RCopy
Order Code2929371
Product RangeBrick 6125TD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 5+ | CNY7.380 (CNY8.3394) |
| 10+ | CNY6.580 (CNY7.4354) |
| 20+ | CNY6.010 (CNY6.7913) |
| 40+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.360 (CNY6.0568) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.14 (CNY10.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-6125TD2-RCopy
Order Code2929371
Product RangeBrick 6125TD
Technical Datasheet
Fuse Current2A
Blow CharacteristicTime Delay
Voltage Rating VAC125VAC
Voltage Rating VDC60VDC
Fuse Case Style2410 [6125 Metric]
Product RangeBrick 6125TD
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Time Delay
Voltage Rating VDC
60VDC
Product Range
Brick 6125TD
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
