Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part NoK14-131.121071Copy
Manufacturer Standard Lead Time5 weeks
Order Code2897178
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.700 (CNY517.201) |
| 5+ | CNY448.530 (CNY506.8389) |
| 10+ | CNY439.370 (CNY496.4881) |
| 25+ | CNY430.270 (CNY486.2051) |
| 50+ | CNY421.100 (CNY475.843) |
| 100+ | CNY411.930 (CNY465.4809) |
| 250+ | CNY402.760 (CNY455.1188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY457.70 (CNY517.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK14-131.121071Copy
Manufacturer Standard Lead Time5 weeks
Order Code2897178
Technical Datasheet
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Actuator / Cap ColourYellow
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage VDC250V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Voltage VDC
250V
Switch Terminals
Solder Lug
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Yellow
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
