Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part NoK14-131.121051Copy
Manufacturer Standard Lead Time5 weeks
Order Code2897176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY658.680 (CNY744.3084) |
| 10+ | CNY576.350 (CNY651.2755) |
| 25+ | CNY477.550 (CNY539.6315) |
| 50+ | CNY428.150 (CNY483.8095) |
| 100+ | CNY395.210 (CNY446.5873) |
| 250+ | CNY368.860 (CNY416.8118) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3,293.40 (CNY3,721.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK14-131.121051Copy
Manufacturer Standard Lead Time5 weeks
Order Code2897176
Technical Datasheet
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Actuator / Cap ColourRed
Contact Current DC Max5A
Contact Voltage VDC250V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Panel Cutout Diameter
22.3mm
Actuator / Cap Colour
Red
Contact Voltage VDC
250V
Switch Terminals
Solder Lug
Contact Configuration
SPST-NO, SPST-NC
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
