Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.940 (CNY163.7822) |
| 5+ | CNY142.050 (CNY160.5165) |
| 10+ | CNY139.150 (CNY157.2395) |
| 20+ | CNY136.250 (CNY153.9625) |
| 50+ | CNY133.350 (CNY150.6855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.94 (CNY163.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
84-8001.5620 is an indicator element.
- Green illumination colour
- Operating voltage is 24VDC ±10%
- Plug-in terminal, 2.8 x 0.8mm
- IP40 protection
- Single-LED illumination
- LED and built-in resistor included
Technical Specifications
Accessory Type
Indicator Element
Product Range
84 Series
For Use With
EAO 84 Series LED Indicators
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

