Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.320 (CNY340.4916) |
| 5+ | CNY279.070 (CNY315.3491) |
| 10+ | CNY267.880 (CNY302.7044) |
| 25+ | CNY262.560 (CNY296.6928) |
| 50+ | CNY257.160 (CNY290.5908) |
| 100+ | CNY251.840 (CNY284.5792) |
| 250+ | CNY246.450 (CNY278.4885) |
| 5000+ | CNY241.120 (CNY272.4656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.32 (CNY340.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6651.1134.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3289809
Product Range82 Series
Technical Datasheet
Product Range82 Series
Panel Cutout Diameter22mm
Pushbutton Actuator StyleRound
Contact Voltage VAC36V
Contact Voltage VDC36V
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
82 Series
Pushbutton Actuator Style
Round
Contact Voltage VDC
36V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Contact Voltage VAC
36V
Switch Mounting
Panel Mount
Illumination Colour
Green
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412

