Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No82-6154.22A4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2787640
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.780 (CNY442.7114) |
| 5+ | CNY383.960 (CNY433.8748) |
| 10+ | CNY376.140 (CNY425.0382) |
| 25+ | CNY368.250 (CNY416.1225) |
| 50+ | CNY360.430 (CNY407.2859) |
| 100+ | CNY352.610 (CNY398.4493) |
| 250+ | CNY344.790 (CNY389.6127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.78 (CNY442.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6154.22A4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2787640
Technical Datasheet
Panel Cutout Diameter22.3mm
Switch OperationMaintained
Contact Voltage VAC240V
Contact Current DC Max3A
Contact Voltage VDC240V
Switch MountingPanel Mount
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Voltage VAC
240V
Contact Voltage VDC
240V
Illumination Colour
Green, Red
Switch Operation
Maintained
Contact Current DC Max
3A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
