Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No82-6152.22A4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2787632
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.810 (CNY383.9853) |
| 5+ | CNY333.000 (CNY376.290) |
| 10+ | CNY326.190 (CNY368.5947) |
| 25+ | CNY319.450 (CNY360.9785) |
| 50+ | CNY312.640 (CNY353.2832) |
| 100+ | CNY305.830 (CNY345.5879) |
| 250+ | CNY299.020 (CNY337.8926) |
| 5000+ | CNY292.220 (CNY330.2086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.81 (CNY383.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6152.22A4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2787632
Technical Datasheet
Panel Cutout Diameter22.3mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Voltage VAC240V
Contact Current DC Max3A
IP RatingIP65, IP67
Switch MountingPanel Mount
Illumination ColourGreen, Red
Technical Specifications
Panel Cutout Diameter
22.3mm
Pushbutton Actuator Style
Round Flush Flat
Contact Voltage VAC
240V
IP Rating
IP65, IP67
Illumination Colour
Green, Red
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Contact Current DC Max
3A
Switch Mounting
Panel Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035608
