Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.050 (CNY326.6265) |
| 5+ | CNY283.250 (CNY320.0725) |
| 10+ | CNY277.450 (CNY313.5185) |
| 25+ | CNY271.720 (CNY307.0436) |
| 50+ | CNY265.930 (CNY300.5009) |
| 100+ | CNY260.130 (CNY293.9469) |
| 250+ | CNY254.330 (CNY287.3929) |
| 5000+ | CNY248.600 (CNY280.918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.05 (CNY326.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6152.11A4.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2787629
Product Range82 Series
Technical Datasheet
Product Range82 Series
Switch OperationMomentary
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current DC Max3A
Contact Voltage VDC240V
IP RatingIP65, IP67
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
82 Series
Actuator / Cap Colour
Natural
Contact Current DC Max
3A
IP Rating
IP65, IP67
Panel Cutout (H x W)
-
Switch Operation
Momentary
Contact Current AC Max
3A
Contact Voltage VDC
240V
Illumination Colour
Green, Red
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285768

