Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.320 (CNY400.3816) |
| 5+ | CNY347.240 (CNY392.3812) |
| 10+ | CNY340.150 (CNY384.3695) |
| 20+ | CNY333.070 (CNY376.3691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.32 (CNY400.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6151.1A34.B006Copy
Manufacturer Standard Lead Time32 weeks
Order Code3976226
Product Range82 Series
Technical Datasheet
Product Range82 Series
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Flat Flush
Actuator / Cap ColourNatural
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
82 Series
Pushbutton Actuator Style
Round Flat Flush
IP Rating
IP65, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Switch Mounting
Panel Mount
Illumination Colour
Green
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

