Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.620 (CNY380.3806) |
| 5+ | CNY329.890 (CNY372.7757) |
| 10+ | CNY323.160 (CNY365.1708) |
| 20+ | CNY316.430 (CNY357.5659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.62 (CNY380.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6151.1A14.B006Copy
Order Code3976222
Product Range82 Series
Technical Datasheet
Product Range82 Series
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Flat Flush
Actuator / Cap ColourNatural
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
82 Series
Pushbutton Actuator Style
Round Flat Flush
IP Rating
IP65, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Switch Mounting
Panel Mount
Illumination Colour
Red
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

