Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.600 (CNY322.728) |
| 10+ | CNY267.450 (CNY302.2185) |
| 25+ | CNY259.200 (CNY292.896) |
| 50+ | CNY237.710 (CNY268.6123) |
| 100+ | CNY229.460 (CNY259.2898) |
| 250+ | CNY226.810 (CNY256.2953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.60 (CNY322.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5154.22A4Copy
Order Code2787620
Product Range82 Series
Technical Datasheet
Product Range82 Series
Contact ConfigurationSPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC240V
Contact Current DC Max3A
IP RatingIP65, IP67
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
82 Series
Switch Operation
Maintained
Actuator / Cap Colour
Natural
Contact Voltage VAC
240V
IP Rating
IP65, IP67
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
3A
Contact Current DC Max
3A
Illumination Colour
Green, Red
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020548

