Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.810 (CNY383.9853) |
| 5+ | CNY333.000 (CNY376.290) |
| 10+ | CNY326.190 (CNY368.5947) |
| 25+ | CNY319.450 (CNY360.9785) |
| 50+ | CNY312.640 (CNY353.2832) |
| 100+ | CNY305.830 (CNY345.5879) |
| 250+ | CNY299.020 (CNY337.8926) |
| 5000+ | CNY292.220 (CNY330.2086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.81 (CNY383.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5153.22A4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2787616
Product Range82 Series
Technical Datasheet
Product Range82 Series
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current DC Max3A
IP RatingIP65, IP67
Panel Cutout (H x W)-
Technical Specifications
Product Range
82 Series
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
3A
IP Rating
IP65, IP67
Switch Operation
Maintained
Actuator / Cap Colour
Natural
Contact Current DC Max
3A
Panel Cutout (H x W)
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017608

