Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.580 (CNY222.1354) |
| 5+ | CNY182.260 (CNY205.9538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.58 (CNY222.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5151.1134.Copy
Order Code2505626
Product Range82 Series
Technical Datasheet
Product Range82 Series
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Actuator / Cap ColourNatural
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
82 Series
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Illumination Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017525

