Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.570 (CNY172.4041) |
| 5+ | CNY150.280 (CNY169.8164) |
| 10+ | CNY147.980 (CNY167.2174) |
| 20+ | CNY145.030 (CNY163.8839) |
| 50+ | CNY142.070 (CNY160.5391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.57 (CNY172.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
82 Series
Operating Voltage
12V
Forward Current If
7mA
IP / NEMA Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796

