Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.810 (CNY350.0853) |
| 5+ | CNY303.610 (CNY343.0793) |
| 10+ | CNY297.410 (CNY336.0733) |
| 25+ | CNY291.200 (CNY329.056) |
| 50+ | CNY285.000 (CNY322.050) |
| 100+ | CNY278.800 (CNY315.044) |
| 250+ | CNY272.600 (CNY308.038) |
| 5000+ | CNY266.470 (CNY301.1111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.81 (CNY350.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-4153.21A4Copy
Manufacturer Standard Lead Time13 weeks
Order Code2787595
Product Range82 Series
Technical Datasheet
Product Range82 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Contact Current AC Max3A
Contact Voltage VAC240V
Contact Current DC Max3A
Contact Voltage VDC240V
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen, Red
Technical Specifications
Product Range
82 Series
Contact Configuration
SPDT
Contact Voltage VAC
240V
Contact Voltage VDC
240V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
Panel Cutout Diameter
16mm
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP65, IP67
Switch Terminals
Quick Connect, Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154

