Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.450 (CNY182.4385) |
| 5+ | CNY158.230 (CNY178.7999) |
| 10+ | CNY155.000 (CNY175.150) |
| 20+ | CNY151.770 (CNY171.5001) |
| 50+ | CNY148.540 (CNY167.8502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.45 (CNY182.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-4151.2123Copy
Manufacturer Standard Lead Time32 weeks
Order Code3975918
Product Range82 Series
Technical Datasheet
Product Range82 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound Flat Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC240V
Contact Current DC Max3A
Contact Voltage VDC240V
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
82 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat Flush
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP65, IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Maintained
Actuator / Cap Colour
Natural
Contact Voltage VAC
240V
Contact Voltage VDC
240V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

