Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.370 (CNY173.3081) |
| 5+ | CNY151.080 (CNY170.7204) |
| 10+ | CNY148.780 (CNY168.1214) |
| 20+ | CNY145.810 (CNY164.7653) |
| 50+ | CNY142.830 (CNY161.3979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.37 (CNY173.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Green
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
82 Series
Operating Voltage
24V
Forward Current If
10mA
IP / NEMA Rating
IP65, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

