Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No71-671.026.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1696839
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.700 (CNY201.931) |
| 5+ | CNY175.130 (CNY197.8969) |
| 10+ | CNY171.560 (CNY193.8628) |
| 25+ | CNY167.980 (CNY189.8174) |
| 50+ | CNY164.410 (CNY185.7833) |
| 100+ | CNY160.840 (CNY181.7492) |
| 250+ | CNY157.270 (CNY177.7151) |
| 5000+ | CNY153.690 (CNY173.6697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.70 (CNY201.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No71-671.026.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1696839
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch TerminalsThrough Hole
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max250V
For Use WithEAO 71 Series Pushbutton Switches
Contact Voltage DC Max250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
3A
For Use With
EAO 71 Series Pushbutton Switches
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 71-671.026.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005732
