Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,002.230 (CNY1,132.5199) |
| 5+ | CNY876.950 (CNY990.9535) |
| 10+ | CNY859.420 (CNY971.1446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,002.23 (CNY1,132.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.907.3Copy
Manufacturer Standard Lead Time9 weeks
Order Code3648700
Product Range04 Series
Technical Datasheet
Switch TerminalsPush In
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithEAO 04 Series Illuminated Pushbutton Switches
Contact Voltage DC Max-
Product Range04 Series
Technical Specifications
Switch Terminals
Push In
Contact Current Max
6A
For Use With
EAO 04 Series Illuminated Pushbutton Switches
Product Range
04 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028

