Print Page
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.380 (CNY91.9594) |
| 5+ | CNY79.760 (CNY90.1288) |
| 10+ | CNY78.130 (CNY88.2869) |
| 20+ | CNY76.500 (CNY86.445) |
| 50+ | CNY74.870 (CNY84.6031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.38 (CNY91.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-9841.2 is metal lens with flush design.
- Ø 19.7mm dimension
- Opaque lens optics, aluminium lens material
- Red matt anodized lens colour
- Flat lens profile
- Non-illuminative
- Suitable for use with EAO 61 series switches
Technical Specifications
Lens Shape
Round
Product Range
61 Series
Switch Lens Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

