Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No61-8755.11.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1419077
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.440 (CNY250.2272) |
| 5+ | CNY205.330 (CNY232.0229) |
| 10+ | CNY201.220 (CNY227.3786) |
| 25+ | CNY197.100 (CNY222.723) |
| 50+ | CNY192.990 (CNY218.0787) |
| 100+ | CNY188.880 (CNY213.4344) |
| 250+ | CNY184.770 (CNY208.7901) |
| 5000+ | CNY180.660 (CNY204.1458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.44 (CNY250.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8755.11.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1419077
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
Contact Voltage DC Max250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 61-8755.11.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
