Print Page
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.250 (CNY31.9225) |
| 5+ | CNY27.690 (CNY31.2897) |
| 10+ | CNY27.120 (CNY30.6456) |
| 20+ | CNY26.560 (CNY30.0128) |
| 50+ | CNY25.990 (CNY29.3687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.25 (CNY31.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-50J.1413Copy
Manufacturer Standard Lead Time18 weeks
Order Code4416863
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series Emergency Stop Switches
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-50J.1413 is a legend plate.
- Yellow colour, Ø 22mm mounting cut-out, Ø 60mm dimension
Technical Specifications
For Use With
EAO 46 Series Emergency Stop Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359

