Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.800 (CNY143.284) |
| 5+ | CNY119.810 (CNY135.3853) |
| 10+ | CNY110.200 (CNY124.526) |
| 20+ | CNY108.000 (CNY122.040) |
| 50+ | CNY105.800 (CNY119.554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.80 (CNY143.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-425.1400Copy
Order Code4847081
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22.3mm
Cover / Base ColourYellow
External Height - Metric84mm
External Width - Metric84mm
External Depth - Metric55mm
IP RatingIP66
NEMA Rating-
External Height - Imperial3.31"
External Width - Imperial3.31"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22.3mm
External Height - Metric
84mm
External Depth - Metric
55mm
NEMA Rating
-
External Width - Imperial
3.31"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
84mm
IP Rating
IP66
External Height - Imperial
3.31"
External Depth - Imperial
2.17"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
