Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 5+ | CNY43.370 (CNY49.0081) |
| 10+ | CNY42.480 (CNY48.0024) |
| 20+ | CNY41.600 (CNY47.008) |
| 50+ | CNY40.710 (CNY46.0023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.25 (CNY50.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-311.1Z10Copy
Order Code4416852
Product Range46 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max24V
For Use WithEAO 46 Series Selector Switches
Contact Voltage DC Max-
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-311.1Z10 is a slow-make switching element. Complies with standards such as CSA C22-2, IEC EN 60947-1, IEC EN 60947-5-1, UL508.
- Green colour, 3 pollution degree, 1 NO contacts
- 10A (IEC-EN60947-1) thermal current, Ui 690V - Uimp 4KV (IEC-EN60947-1) insulation voltage
- 240V switching voltage at AC-15, 3A switching current at AC-15
- 240V switching voltage at DC-13, 0.55A switching current at DC-13
- 1 Mio. cycles of operation mechanical lifetime, silver contact material
- Tightening torque range from 0.8 to 1Nm for screw terminal
- Screw terminal, 2N operating force, IP20 protection
- Operating temperature range from -25°C to + 55°C
- Plastic material
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 46 Series Selector Switches
Product Range
46 Series
No. of Poles
1 Pole
Contact Voltage AC Max
24V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010552

