Print Page
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY8.370 (CNY9.4581) |
| 25+ | CNY8.200 (CNY9.266) |
| 50+ | CNY8.030 (CNY9.0739) |
| 100+ | CNY7.860 (CNY8.8818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-2M00.1000.000 is a plastic holder. Complies with standards such as CSA C22-2, IEC EN 60947-1, IEC EN 60947-5-1, UL508.
- Grey colour, +25°C-97%RH /+45°C-93%RH (IEC-EN60068-2-30) climate resistance
- 7016 RAL colour
- Dimension is 38mm x 30mm
- Operating temperature range from -25°C to + 55°C
Technical Specifications
For Use With
EAO 46 Series Emergency Stop Switches, Mushroom-head & Illuminated Pushbutton Switches
Product Range
46 Series
Accessory Type
Holder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009435

