Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.920 (CNY232.6896) |
| 5+ | CNY201.810 (CNY228.0453) |
| 10+ | CNY197.690 (CNY223.3897) |
| 20+ | CNY193.570 (CNY218.7341) |
| 50+ | CNY189.450 (CNY214.0785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.92 (CNY232.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-290F.1000.7P8Copy
Manufacturer Standard Lead Time18 weeks
Order Code4416813
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series 22.3mm Keylock Switches
IP / NEMA RatingIP65
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-290F.1000.7P8 is an actuator for use with EAO 46 series Ø 22.3mm keylock switches.
- Ø 29mm front dimension
- Round black colour plastic front bezel
- Maintained (a) - rest (a) - maintained (a) switching action
- IP65 and IK06 front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm Keylock Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382514

