Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.440 (CNY145.1372) |
| 5+ | CNY125.880 (CNY142.2444) |
| 10+ | CNY123.310 (CNY139.3403) |
| 20+ | CNY120.740 (CNY136.4362) |
| 50+ | CNY118.170 (CNY133.5321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.44 (CNY145.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-2818.1CV0.007 is an actuator for use with EAO 46 series Ø 22.3mm non illuminated selector switches.
- Ø 29mm front dimension
- Black short lever
- Round black colour plastic front bezel
- Maintained - maintained - maintained - maintained switching action
- IP65 and IK06 front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm Non Illuminated Selector Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0274

