Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.460 (CNY144.0298) |
| 5+ | CNY124.920 (CNY141.1596) |
| 10+ | CNY122.370 (CNY138.2781) |
| 20+ | CNY119.820 (CNY135.3966) |
| 50+ | CNY117.270 (CNY132.5151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.46 (CNY144.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-2531.1K20.000 is an actuator for use with EAO 46 series, Ø 22.3mm non illuminated emergency stop switches.
- Ø 50mm front dimension
- Mushroom-head non illuminative red colour plastic lens
- Opaque lens optics
- Round yellow colour plastic front bezel
- Momentary switching action
- IP65 and IK03 front protection
- 6 max number of switching element
Technical Specifications
For Use With
EAO 46 Series 22.3mm Non Illuminated Emergency Stop Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038

