Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.400 (CNY349.622) |
| 5+ | CNY303.200 (CNY342.616) |
| 10+ | CNY297.000 (CNY335.610) |
| 25+ | CNY290.870 (CNY328.6831) |
| 50+ | CNY284.670 (CNY321.6771) |
| 100+ | CNY278.460 (CNY314.6598) |
| 250+ | CNY272.260 (CNY307.6538) |
| 5000+ | CNY266.060 (CNY300.6478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.40 (CNY349.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
-
Product Range
45 Series
Operating Voltage
24V
Luminous Intensity
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437

