Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.190 (CNY355.0347) |
| 5+ | CNY307.920 (CNY347.9496) |
| 10+ | CNY301.650 (CNY340.8645) |
| 25+ | CNY295.320 (CNY333.7116) |
| 50+ | CNY289.050 (CNY326.6265) |
| 100+ | CNY282.780 (CNY319.5414) |
| 250+ | CNY276.510 (CNY312.4563) |
| 5000+ | CNY270.170 (CNY305.2921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.19 (CNY355.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1T00.20G6.000.100Copy
Manufacturer Standard Lead Time16 weeks
Order Code2665082
Product Range45 Series
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
45 Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP66, IP67, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277

