Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY717.850 (CNY811.1705) |
| 5+ | CNY628.120 (CNY709.7756) |
| 10+ | CNY520.450 (CNY588.1085) |
| 25+ | CNY466.610 (CNY527.2693) |
| 50+ | CNY430.710 (CNY486.7023) |
| 100+ | CNY402.000 (CNY454.260) |
| 250+ | CNY380.460 (CNY429.9198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY717.85 (CNY811.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1231.31E6.000.101Copy
Manufacturer Standard Lead Time7 weeks
Order Code2665100
Product Range45 Series
Technical Datasheet
Product Range45 Series
Contact ConfigurationSPST-NO
Switch OperationOn-Off
Contact Current AC Max10A
Contact Current DC Max10A
Contact Voltage VDC500V
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
45 Series
Switch Operation
On-Off
Contact Current DC Max
10A
Switch Mounting
Panel Mount
Contact Configuration
SPST-NO
Contact Current AC Max
10A
Contact Voltage VDC
500V
Panel Cutout (H x W)
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947

