Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY545.670 (CNY616.6071) |
| 5+ | CNY514.660 (CNY581.5658) |
| 10+ | CNY512.980 (CNY579.6674) |
| 25+ | CNY511.220 (CNY577.6786) |
| 50+ | CNY509.540 (CNY575.7802) |
| 100+ | CNY485.070 (CNY548.1291) |
| 250+ | CNY475.360 (CNY537.1568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY545.67 (CNY616.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1231.21N6.000.101Copy
Manufacturer Standard Lead Time7 weeks
Order Code2665099
Product Range45 Series
Technical Datasheet
Product Range45 Series
Switch OperationOn-Off
Contact Current AC Max10A
Contact Current DC Max10A
Contact Voltage VDC500V
IP RatingIP66, IP67, IP69K
Illumination ColourWhite
Technical Specifications
Product Range
45 Series
Contact Current AC Max
10A
Contact Voltage VDC
500V
Illumination Colour
White
Switch Operation
On-Off
Contact Current DC Max
10A
IP Rating
IP66, IP67, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606

