Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY545.670 (CNY616.6071) |
| 5+ | CNY514.660 (CNY581.5658) |
| 10+ | CNY504.350 (CNY569.9155) |
| 25+ | CNY494.100 (CNY558.333) |
| 50+ | CNY483.790 (CNY546.6827) |
| 100+ | CNY473.470 (CNY535.0211) |
| 250+ | CNY463.230 (CNY523.4499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY545.67 (CNY616.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1231.21K6.000.101Copy
Manufacturer Standard Lead Time7 weeks
Order Code2665098
Product Range45 Series
Technical Datasheet
Product Range45 Series
Contact ConfigurationSPST-NO
Actuator / Cap ColourTransparent
Contact Current AC Max10A
Contact Voltage VAC500V
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
45 Series
Actuator / Cap Colour
Transparent
Contact Voltage VAC
500V
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Contact Current AC Max
10A
Switch Mounting
Panel Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606

