Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY510.950 (CNY577.3735) |
| 25+ | CNY492.350 (CNY556.3555) |
| 50+ | CNY473.740 (CNY535.3262) |
| 100+ | CNY455.140 (CNY514.3082) |
| 250+ | CNY446.040 (CNY504.0252) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5,109.50 (CNY5,773.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1231.21E6.000.102Copy
Manufacturer Standard Lead Time8 weeks
Order Code2665094
Product Range45 Series
Technical Datasheet
Product Range45 Series
Contact ConfigurationSPST-NC
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Contact Current AC Max10A
Contact Voltage VAC500V
Contact Voltage VDC500V
Switch MountingPanel Mount
Illumination ColourRed
Technical Specifications
Product Range
45 Series
Switch Operation
On-Off
Contact Current AC Max
10A
Contact Voltage VDC
500V
Illumination Colour
Red
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Contact Voltage VAC
500V
Switch Mounting
Panel Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102967

