Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.920 (CNY526.4896) |
| 5+ | CNY456.620 (CNY515.9806) |
| 10+ | CNY447.320 (CNY505.4716) |
| 25+ | CNY437.950 (CNY494.8835) |
| 50+ | CNY428.650 (CNY484.3745) |
| 100+ | CNY419.350 (CNY473.8655) |
| 250+ | CNY410.040 (CNY463.3452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.92 (CNY526.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1231.11E6.000.102Copy
Manufacturer Standard Lead Time8 weeks
Order Code2665088
Product Range45 Series
Technical Datasheet
Product Range45 Series
Contact ConfigurationSPST-NC
Switch OperationOn-Off
Contact Voltage VAC500V
Contact Current DC Max10A
Contact Voltage VDC500V
IP RatingIP66, IP67, IP69K
Illumination ColourRed
Technical Specifications
Product Range
45 Series
Switch Operation
On-Off
Contact Current DC Max
10A
IP Rating
IP66, IP67, IP69K
Contact Configuration
SPST-NC
Contact Voltage VAC
500V
Contact Voltage VDC
500V
Illumination Colour
Red
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062778

