Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.930 (CNY24.7809) |
| 5+ | CNY21.490 (CNY24.2837) |
| 10+ | CNY21.050 (CNY23.7865) |
| 20+ | CNY19.850 (CNY22.4305) |
| 50+ | CNY18.640 (CNY21.0632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.93 (CNY24.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-901.6Copy
Manufacturer Standard Lead Time22 weeks
Order Code4246890
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourBlue
Product Range31 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Illuminative plastic lens
- Translucent lens optics, blue lens colour
- Flat lens profile
- Dimension is 15.3 x 21.5mm
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

