Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.220 (CNY192.3486) |
| 5+ | CNY167.680 (CNY189.4784) |
| 10+ | CNY165.130 (CNY186.5969) |
| 20+ | CNY161.030 (CNY181.9639) |
| 50+ | CNY156.930 (CNY177.3309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.22 (CNY192.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
22-040.001 is an indicator actuator.
- Rectangular front form
- Flush design
- Mounting cut-out is 22mm x 30mm
- Screw terminal
- IP65 front protection
Technical Specifications
Accessory Type
Actuator
Product Range
22 Series
For Use With
EAO 22 Series Panel Indicators
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022

