Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.220 (CNY150.5386) |
| 5+ | CNY127.720 (CNY144.3236) |
| 10+ | CNY123.210 (CNY139.2273) |
| 20+ | CNY121.330 (CNY137.1029) |
| 50+ | CNY116.130 (CNY131.2269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.22 (CNY150.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-137.035Copy
Manufacturer Standard Lead Time24 weeks
Order Code3807360
Product Range18 Series
Technical Datasheet
Product Range18 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
18 Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
-
Contact Voltage VAC
42V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
8mm
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 18-137.035
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

