Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.620 (CNY76.4106) |
| 5+ | CNY66.610 (CNY75.2693) |
| 10+ | CNY65.590 (CNY74.1167) |
| 20+ | CNY64.140 (CNY72.4782) |
| 50+ | CNY62.680 (CNY70.8284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.62 (CNY76.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No17-500431Copy
Manufacturer Standard Lead Time20 weeks
Order Code4246876
Product Range17 Series
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia8mm
Forward Current If3mA
Luminous Intensity5mcd
IP / NEMA RatingIP40, IP65, IP67
Product Range17 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
5mcd
Product Range
17 Series
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP40, IP65, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

