Print Page
25 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.400 (CNY163.172) |
| 5+ | CNY126.340 (CNY142.7642) |
| 10+ | CNY123.820 (CNY139.9166) |
| 20+ | CNY121.290 (CNY137.0577) |
| 50+ | CNY118.760 (CNY134.1988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.40 (CNY163.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
White
Mounting Hole Dia
6mm
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Operating Voltage
24V
Forward Current If
15mA
Product Range
17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

