Print Page
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.000 (CNY283.630) |
| 5+ | CNY222.000 (CNY250.860) |
| 10+ | CNY193.000 (CNY218.090) |
| 20+ | CNY164.000 (CNY185.320) |
| 50+ | CNY137.600 (CNY155.488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.00 (CNY283.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-131.022Copy
Manufacturer Standard Lead Time13 weeks
Order Code1838968
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The 14-131.022 is a single-pole single-throw illuminated Pushbutton Switch with soldering terminals, momentary action and 1NC+1NO contact type. The illuminated pushbutton combines the robust actuators of the series 04 with snap-action switching elements with gold-plated silver contact for one changeover only. This pushbutton have an IP67 proof front (temporary Emerson) and can be immersed to a depth of 1m.
- Polyamide actuator housing
- 3mm Actuating travel
- ≤5ms Rebound time
Applications
Industrial
Technical Specifications
Product Range
14 Series
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
Panel Cutout Diameter
22.3mm
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

