Print Page
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.420 (CNY139.4646) |
| 5+ | CNY120.960 (CNY136.6848) |
| 10+ | CNY118.490 (CNY133.8937) |
| 20+ | CNY116.020 (CNY131.1026) |
| 50+ | CNY113.550 (CNY128.3115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.42 (CNY139.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
48V
SVHC
No SVHC (21-Jan-2025)
LED Mounting
-
Forward Current If
4mA
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

