Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.780 (CNY70.9414) |
| 5+ | CNY61.560 (CNY69.5628) |
| 10+ | CNY60.350 (CNY68.1955) |
| 20+ | CNY56.570 (CNY63.9241) |
| 50+ | CNY52.780 (CNY59.6414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.78 (CNY70.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2613.1074Copy
Manufacturer Standard Lead Time23 weeks
Order Code4246863
Product Range10 Series
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If9mA
Forward Voltage28V
Wavelength Typ580nm
Luminous Intensity270mcd
Viewing Angle-
Lens ShapeRound
Product Range10 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
28V
Luminous Intensity
270mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
9mA
Wavelength Typ
580nm
Viewing Angle
-
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

