Print Page
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.540 (CNY110.2202) |
| 5+ | CNY95.650 (CNY108.0845) |
| 10+ | CNY93.760 (CNY105.9488) |
| 20+ | CNY87.650 (CNY99.0445) |
| 50+ | CNY81.540 (CNY92.1402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.54 (CNY110.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
-
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

