Print Page
298 In Stock
196 more incoming. You can reserve stock now
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY20.240 (CNY22.8712) |
| 25+ | CNY19.830 (CNY22.4079) |
| 50+ | CNY19.420 (CNY21.9446) |
| 100+ | CNY19.000 (CNY21.470) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2601.3172SCopy
Manufacturer Standard Lead Time25 weeks
Order Code3807349
Product Range10 Series
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If-
Forward Voltage6VDC
Wavelength Typ625nm
Luminous Intensity160mcd
Viewing Angle-
Lens ShapeRound with Flat Top
Product Range10 Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
6VDC
Luminous Intensity
160mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
-
Wavelength Typ
625nm
Viewing Angle
-
Product Range
10 Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

