Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.630 (CNY96.7619) |
| 5+ | CNY83.920 (CNY94.8296) |
| 10+ | CNY82.210 (CNY92.8973) |
| 20+ | CNY80.500 (CNY90.965) |
| 50+ | CNY78.780 (CNY89.0214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.63 (CNY96.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
White
Bulb Size
BA9s
Forward Voltage
48V
SVHC
No SVHC (21-Jan-2025)
LED Mounting
-
Forward Current If
5mA
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

