
Product Information
Alternatives for EA-PS 9500-06 T
1 Product Found
Product Overview
This high-end programmable laboratory power-supply series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features the superior flexible ”auto-ranging” output for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT display (intuitive menu structure) with U/I//P values shown with up to 4 dig. It provides for a highly stable DC output at low ripple, with very fine adjustment. For external automated control this series it is equipped with a USB port or, optionally with a 3-way interface (plug n’ play type, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench-top tool for low-power component- and device testing of up to 1500W and 750V, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included.
- Wide input voltage range 90VAC to 264VAC with active power factor correction
- Output voltage range from 0V to 500V, output current range from 0A to 6A
- Output power rating is 1000W
- High efficiency up to 93%
- Overvoltage, overpower, overcurrent, overtemperature protection
- Intuitive touch panel with display for values, status and notifications
- USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
- LabView VIs & control software for Windows, SCPI command language supported
- EN 60950, EN 61326, EN 61010, EN 55022 class B standards
- Operating temperature range from 0°C to 50°C, dimension is 92mm x 239mm x 395mm, weight is 8Kg
Applications
Test & Measurement, Automotive
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1kW
264VAC
EA-PS 9000 T Series
To Be Advised
1 Output
500V
6A
90VAC
2 Years
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
